Parametric Equivalent

INND-TS40YCG | |
|---|---|
DigiKey Part Number | INND-TS40YCG-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS40YCG |
Description | DISPLAY 7-SEG 0.4" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 1 | Wavelength - Peak 592nm |
Size / Dimension 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-TS40YCB | Inolux | 0 | INND-TS40YCB-ND | €0.30130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.472 | €0.30130 | €1,648.71 |
| Unit Price without VAT: | €0.30130 |
|---|---|
| Unit Price with VAT: | €0.36156 |


