Parametric Equivalent

INND-SS56YCG | |
|---|---|
DigiKey Part Number | INND-SS56YCG-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS56YCG |
Description | DISPLAY 7SEG 0.56" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 17mcd |
Number of Characters 1 | Wavelength - Peak 592nm |
Size / Dimension 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS56YCB | Inolux | 0 | INND-SS56YCB-ND | €0.55796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | €0.55796 | €2,092.35 |
| Unit Price without VAT: | €0.55796 |
|---|---|
| Unit Price with VAT: | €0.66955 |


