Parametric Equivalent

INND-SS56BCB | |
|---|---|
DigiKey Part Number | 1830-1144-2-ND - Tape & Reel (TR) 1830-1144-1-ND - Cut Tape (CT) 1830-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INND-SS56BCB |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.31400 | €13.14 |
| 100 | €1.00390 | €100.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.73325 | €549.94 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.19600 |


