Parametric Equivalent

INND-SS56BCB | |
|---|---|
DigiKey Part Number | 1830-1144-2-ND - Tape & Reel (TR) 1830-1144-1-ND - Cut Tape (CT) 1830-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INND-SS56BCB |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 12mcd |
Number of Characters 1 | Wavelength - Peak 465nm |
Size / Dimension 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | Power Dissipation (Max) 114mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS56BCG | Inolux | 0 | INND-SS56BCG-ND | €0.64723 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.31400 | €13.14 |
| 100 | €1.00390 | €100.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.73325 | €549.94 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.19600 |


