Similar

IN-S42DS5UW | |
|---|---|
DigiKey Part Number | 1830-IN-S42DS5UWTR-ND - Tape & Reel (TR) 1830-IN-S42DS5UWCT-ND - Cut Tape (CT) 1830-IN-S42DS5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42DS5UW |
Description | LED WHITE DIFFUSED 0402 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.11770 | €2,354.00 |
| Unit Price without VAT: | €0.11770 |
|---|---|
| Unit Price with VAT: | €0.14124 |



