Yellow-Green 572nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S42ATYG

DigiKey Part Number
1830-1060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-S42ATYG
Description
LED YLW-GRN CLEAR 0402 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.45mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.05768€865.20
25.000€0.05408€1,352.00
50.000€0.04867€2,433.50
125.000€0.04687€5,858.75
Unit Price without VAT:€0.05768
Unit Price with VAT:€0.06922