
IN-P36BTFY | |
|---|---|
DigiKey Part Number | 1830-IN-P36BTFYTR-ND - Tape & Reel (TR) 1830-IN-P36BTFYCT-ND - Cut Tape (CT) 1830-IN-P36BTFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTFY |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.6V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 80mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.60mm L x 3.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.30mm |
Voltage - Forward (Vf) (Typ) 2.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.44300 | €4.43 |
| 100 | €0.32260 | €32.26 |
| 500 | €0.26876 | €134.38 |
| 1.000 | €0.25109 | €251.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23607 | €472.14 |
| 4.000 | €0.22333 | €893.32 |
| 6.000 | €0.21679 | €1,300.74 |
| 10.000 | €0.20942 | €2,094.20 |
| 14.000 | €0.20503 | €2,870.42 |
| 20.000 | €0.20075 | €4,015.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

