
IN-P218ASUW | |
|---|---|
DigiKey Part Number | 1830-IN-P218ASUWTR-ND - Tape & Reel (TR) 1830-IN-P218ASUWCT-ND - Cut Tape (CT) 1830-IN-P218ASUWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P218ASUW |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | 2.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.21340 | €21.34 |
| 500 | €0.17550 | €87.75 |
| 1.000 | €0.16303 | €163.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15242 | €304.84 |
| 4.000 | €0.14340 | €573.60 |
| 6.000 | €0.13877 | €832.62 |
| 10.000 | €0.13355 | €1,335.50 |
| 14.000 | €0.13043 | €1,826.02 |
| 20.000 | €0.12740 | €2,548.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

