RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0K1.202.6W.A.010-155763

DigiKey Part Number
2952-P0K1.202.6W.A.010-155763-ND
Manufacturer
Manufacturer Product Number
P0K1.202.6W.A.010-155763
Description
SENSOR RTD 1000OHM RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-200°C ~ 600°C
Manufacturer
Innovative Sensor Technology, USA Division
Termination
Wire Leads
Series
Temperature Coefficient
3850ppm/°C
Packaging
Tray
Current
1 mA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
100 Ohms
Package / Case
Radial
RTD Material
Platinum (Pt)
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.