
DECFX-C12DD1KCAQFW | |
|---|---|
DigiKey Part Number | 4265-DECFX-C12DD1KCAQFW-ND |
Manufacturer | |
Manufacturer Product Number | DECFX-C12DD1KCAQFW |
Description | MEMORY CARD CFEXPRESS 512GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFexpress 512GB TLC |
Category | Memory Type CFexpress |
Manufacturer Innodisk USA Corporation | Memory Size 512GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |

