
DECFX-A28DD1KCADF | |
|---|---|
DigiKey Part Number | 4265-DECFX-A28DD1KCADF-ND |
Manufacturer | |
Manufacturer Product Number | DECFX-A28DD1KCADF |
Description | MEMORY CARD CFEXPRESS 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFexpress 128GB TLC |
Category | Memory Type CFexpress |
Manufacturer Innodisk USA Corporation | Memory Size 128GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,698.97000 | €7,698.97 |
| Unit Price without VAT: | €7,698.97000 |
|---|---|
| Unit Price with VAT: | €9,238.76400 |

