
DECFC-32GYA2AW2DB | |
|---|---|
DigiKey Part Number | 4265-DECFC-32GYA2AW2DB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-32GYA2AW2DB |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Innodisk USA Corporation | Memory Size 32GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,935.09000 | €2,935.09 |
| Unit Price without VAT: | €2,935.09000 |
|---|---|
| Unit Price with VAT: | €3,522.10800 |

