
A-100N-O-O-050B | |
|---|---|
DigiKey Part Number | 4429-A-100N-O-O-050BTB-ND |
Manufacturer | |
Manufacturer Product Number | A-100N-O-O-050B |
Description | 800G 5M NDR OSFP MCA4J80-X COMP |
Customer Reference | |
Detailed Description | 60 Position OSFP800 to OSFP800 Plug to Plug 16.40' (5.00m) Red Shielded |
Category | Features Active, Pull Tab |
Manufacturer Infraeo Inc. | Cable Type Round, Twin Axial |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Red |
Cable Connectors OSFP800 to OSFP800 | Shielding Shielded |
Number of Positions 60 | Wire Gauge 25 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1500 mA|mA |
Gender Male to Male | Frequency - Max 112Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,204.31000 | €1,204.31 |
| 10 | €1,104.87000 | €11,048.70 |
| 100 | €994.38300 | €99,438.30 |
| 500 | €883.89600 | €441,948.00 |
| 1.000 | €773.40900 | €773,409.00 |
| Unit Price without VAT: | €1,204.31000 |
|---|---|
| Unit Price with VAT: | €1,445.17200 |

