ARM® Cortex®-M0 XMC1000 Wireless Power Controller Microcontroller IC FLASH 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC8511SCQ040XAAXUMA1

DigiKey Part Number
448-XMC8511SCQ040XAAXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMC8511SCQ040XAAXUMA1
Description
XMC1000
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Wireless Power Controller Microcontroller IC FLASH 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Controller Series
XMCxxxxSC
Manufacturer
Infineon Technologies
Interface
PWM, UART
Series
Number of I/O
27
Packaging
Tape & Reel (TR)
Voltage - Supply
3.3V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Wireless Power Controller
Package / Case
40-VFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
PG-VQFN-40-17
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€4.73423€23,671.15
Manufacturers Standard Package
Unit Price without VAT:€4.73423
Unit Price with VAT:€5.68108