XDPL8220XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.710
Unit Price: €2.24000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPL8220XUMA1

DigiKey Part Number
XDPL8220XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XDPL8220XUMA1
Description
IC LED DRIVER OFFL PWM 16DSO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74.780 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

74.780In Stock
Ships from Rochester Electronics, LLC