
XC164CS16F40FBBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-XC164CS16F40FBBFXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC164CS16F40FBBFXUMA1 |
Description | IC MCU 16BIT 128KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-TQFP-100-5 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.7V |
Part Status Obsolete | Data Converters A/D 14x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C166SV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package PG-TQFP-100-5 |
Connectivity CANbus, EBI/EMI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 79 |



