
XC164CM U CAN | |
|---|---|
DigiKey Part Number | XC164CMUCANIN-ND |
Manufacturer | |
Manufacturer Product Number | XC164CM U CAN |
Description | XC164CM EVAL BRD |
Customer Reference | |
Detailed Description | XC164CM XC16x C166SV2 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | C166SV2 | |
Platform | - | |
Utilized IC / Part | XC164CM | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


