
WLC-KIT TDK5100-TDA5210 | |
|---|---|
DigiKey Part Number | WLC-KITTDK5100-TDA5210IN-ND |
Manufacturer | |
Manufacturer Product Number | WLC-KIT TDK5100-TDA5210 |
Description | KIT SAMPLE FSK TX/RX 434MHZ |
Customer Reference | |
Detailed Description | TDK5110, TDA5220 - Receiver, Transmitter 434MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Infineon Technologies | Utilized IC / Part TDK5110, TDA5220 |
Packaging Box | RF Frequency 434MHz |
Part Status Obsolete | Function Receiver, Transmitter |
Type Transmitter, Receiver | Base Product Number |
Frequency 434MHz |

