Similar



TLS805B1LDVXUMA1 | |
|---|---|
DigiKey Part Number | TLS805B1LDVXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLS805B1LDVXUMA1 |
Description | IC REG LIN POS ADJ 50MA TSON-10 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-TSON-10 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 11 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 10-TFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package PG-TSON-10 |
Voltage Dropout (Max) 0.3V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS805B1SJVXUMA1 | Infineon Technologies | 13.808 | TLS805B1SJVXUMA1CT-ND | €1.15000 | Similar |


