TLE95633QXV33XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: €1.89787
Datasheet
Motor Driver NMOS CAN, SPI PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE95633QXV33XUMA1

DigiKey Part Number
448-TLE95633QXV33XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE95633QXV33XUMA1
Description
BLDC_DRIVER_IC PG-VQFN-48
Customer Reference
Detailed Description
Motor Driver NMOS CAN, SPI PG-VQFN-48-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
CAN, SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
250mA
Voltage - Supply
3V ~ 28V
Voltage - Load
6V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable