Similar

TLE8250SJXUMA1 | |
|---|---|
DigiKey Part Number | TLE8250SJXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE8250SJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.97920 | €2,448.00 |
| 5.000 | €0.95878 | €4,793.90 |
| 7.500 | €0.94856 | €7,114.20 |
| Unit Price without VAT: | €0.97920 |
|---|---|
| Unit Price with VAT: | €1.17504 |


