Parametric Equivalent
Parametric Equivalent

TLE8250GVIOXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE8250GVIOXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE8250GVIOXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8250GVIOXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.88092 | €2,202.30 |
| 5.000 | €0.86215 | €4,310.75 |
| 7.500 | €0.85275 | €6,395.62 |
| Unit Price without VAT: | €0.88092 |
|---|---|
| Unit Price with VAT: | €1.05710 |


