Power Switch/Driver 1:16 N-Channel 500mA, 1A PG-DSO-36-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8116SA

DigiKey Part Number
TLE8116SA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8116SA
Description
IC PWR SWITCH N-CH 1:16 DSO-36
Customer Reference
Detailed Description
Power Switch/Driver 1:16 N-Channel 500mA, 1A PG-DSO-36-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
16
Ratio - Input:Output
1:16
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
45V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
500mA, 1A
Rds On (Typ)
-
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.