
TLE8088EMXUMA1 | |
|---|---|
DigiKey Part Number | TLE8088EMXUMA1TR-ND - Tape & Reel (TR) TLE8088EMXUMA1CT-ND - Cut Tape (CT) TLE8088EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8088EMXUMA1 |
Description | ENGINECONTR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Small Engine PMIC PG-SSOP-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Small Engine | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.62700 | €16.27 |
| 25 | €1.48760 | €37.19 |
| 100 | €1.33330 | €133.33 |
| 250 | €1.25988 | €314.97 |
| 500 | €1.21564 | €607.82 |
| 1.000 | €1.17919 | €1,179.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.14071 | €2,851.77 |
| 5.000 | €1.11754 | €5,587.70 |
| 7.500 | €1.10592 | €8,294.40 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.62800 |

