1/1 Transceiver Half CANbus PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus PG-DSO-14
PG-DSO-14

TLE62513GXUMA2

DigiKey Part Number
TLE62513GXUMA2TR-ND - Tape & Reel (TR)
TLE62513GXUMA2CT-ND - Cut Tape (CT)
TLE62513GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE62513GXUMA2
Description
IC TRANSCEIVER HALF 1/1 PGDSO14
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.76000€2.76
10€2.07000€20.70
25€1.89760€47.44
100€1.70740€170.74
250€1.61680€404.20
500€1.59292€796.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.46977€3,674.43
5.000€1.44117€7,205.85
Manufacturers Standard Package
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.31200