
TLE49762KHTSA1 | |
|---|---|
DigiKey Part Number | TLE49762KHTSA1TR-ND - Tape & Reel (TR) TLE49762KHTSA1CT-ND - Cut Tape (CT) TLE49762KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49762KHTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49762KHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.40600 | €4.06 |
| 25 | €0.36440 | €9.11 |
| 100 | €0.31820 | €31.82 |
| 250 | €0.29632 | €74.08 |
| 500 | €0.28312 | €141.56 |
| 1.000 | €0.27809 | €278.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25883 | €776.49 |
| 6.000 | €0.25226 | €1,513.56 |
| 9.000 | €0.24897 | €2,240.73 |
| 15.000 | €0.24533 | €3,679.95 |
| 21.000 | €0.24320 | €5,107.20 |
| 30.000 | €0.24115 | €7,234.50 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

