
TLE49462LHALA1 | |
|---|---|
DigiKey Part Number | TLE49462LHALA1CT-ND - Cut Tape (CT) TLE49462LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49462LHALA1 |
Description | MAGNETIC SWITCH LATCH SSO-3-2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49462LHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 5 | €0.72400 | €3.62 |
| 10 | €0.68700 | €6.87 |
| 25 | €0.64320 | €16.08 |
| 50 | €0.61320 | €30.66 |
| 100 | €0.58580 | €58.58 |
| 500 | €0.53084 | €265.42 |
| 1.000 | €0.51042 | €510.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.49170 | €983.40 |
| 4.000 | €0.47454 | €1,898.16 |
| 6.000 | €0.46517 | €2,791.02 |
| 10.000 | €0.45402 | €4,540.20 |
| 14.000 | €0.44705 | €6,258.70 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

