TLE49461LHALA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.31754
Datasheet

Similar


Diodes Incorporated
In Stock: 3.663
Unit Price: €0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 374
Unit Price: €0.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 997
Unit Price: €0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.914
Unit Price: €0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.34455
Datasheet
Digital Switch Latch Open Collector Hall Effect PG-SSO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49461LHALA1

DigiKey Part Number
TLE49461LHALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE49461LHALA1
Description
MAGNETIC SWITCH LATCH SSO-3-2
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect PG-SSO-3-2
Datasheet
 Datasheet
EDA/CAD Models
TLE49461LHALA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
19mT Trip, -19mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-3-2
Package / Case
3-SSIP, SSO-3-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes