


TLE42744GSV33HTMA1 | |
|---|---|
DigiKey Part Number | TLE42744GSV33HTMA1TR-ND - Tape & Reel (TR) TLE42744GSV33HTMA1CT-ND - Cut Tape (CT) TLE42744GSV33HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744GSV33HTMA1 |
Description | IC REG LIN 3.3V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744GSV33HTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.77300 | €7.73 |
| 25 | €0.70000 | €17.50 |
| 100 | €0.61900 | €61.90 |
| 250 | €0.58036 | €145.09 |
| 500 | €0.55712 | €278.56 |
| 1.000 | €0.54666 | €546.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.50925 | €2,037.00 |
| 8.000 | €0.49857 | €3,988.56 |
| 12.000 | €0.49323 | €5,918.76 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |








