
TD820N16KOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-TD820N16KOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD820N16KOFXPSA1 |
Description | SCR MODULE 1.6KV 1050A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1050 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1050 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Series | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 24800A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - SCR/Diode | Operating Temperature 135°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 820 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €333.60000 | €667.20 |
| Unit Price without VAT: | €333.60000 |
|---|---|
| Unit Price with VAT: | €400.32000 |

