
TD340N22KOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-TD340N22KOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD340N22KOFXPSA1 |
Description | SCR MODULE 2.2KV 520A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 520 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 520 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Series | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 9500A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - SCR/Diode | Operating Temperature 135°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 2.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 338 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €218.31000 | €218.31 |
| Unit Price without VAT: | €218.31000 |
|---|---|
| Unit Price with VAT: | €261.97200 |

