SCR Module 1.6 kV 275 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD240N16SOFHPSA1

DigiKey Part Number
448-TD240N16SOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TD240N16SOFHPSA1
Description
SCR MODULE 1.6KV 275A MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 275 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
240 A
Current - On State (It (RMS)) (Max)
275 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
145 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5200A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
130°C (TC)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€48.67000€48.67
16€35.32438€565.19
104€33.71981€3,506.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€48.67000
Unit Price with VAT:€58.40400