
TD215N22KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TD215N22KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD215N22KOFHPSA1 |
Description | SCR MODULE 2.2KV 410A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 410 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 215 A | |
Current - On State (It (RMS)) (Max) | 410 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €139.86333 | €419.59 |
| Unit Price without VAT: | €139.86333 |
|---|---|
| Unit Price with VAT: | €167.83600 |

