


TCA785 | |
|---|---|
DigiKey Part Number | TCA785IN-ND |
Manufacturer | |
Manufacturer Product Number | TCA785 |
Description | IC PHASE CONTROL 250MA OUT 16DIP |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC PG-DIP-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TCA785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Multiphase Controller | |
Current - Supply | 6.5mA | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-16-1 | |
Base Product Number |










