
TC397XA256F300SBBKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC397XA256F300SBBKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC397XA256F300SBBKXUMA1 |
Description | IC MCU 32BIT 16MB FLASH 292LFBGA |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 6-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-292-10 |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1M x 8 |
Series | RAM Size 6.75M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 76 SAR, Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor TriCore™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit 6-Core | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package PG-LFBGA-292-10 |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Package / Case 292-LFBGA |
Peripherals DMA, I2S, LVDS, PWM, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €58.80960 | €58,809.60 |
| Unit Price without VAT: | €58.80960 |
|---|---|
| Unit Price with VAT: | €70.57152 |

