
TC389QP160F300SAEKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC389QP160F300SAEKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC389QP160F300SAEKXUMA1 |
Description | IC MCU 32BIT 10MB FLASH 516FBGA |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Quad-Core 300MHz 10MB (10M x 8) FLASH PG-FBGA-516-1 |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512K x 8 |
Series | RAM Size 1.54M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 142 SAR, Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor TriCore™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Quad-Core | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package PG-FBGA-516-1 |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Package / Case 516-FBGA |
Peripherals DMA, I2S, PWM, WDT | Base Product Number |
Program Memory Size |

