
TC389QP160F300SADLXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC389QP160F300SADLXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC389QP160F300SADLXUMA1 |
Description | IC MCU 32BIT 10MB FLASH 516FBGA |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Quad-Core 300MHz 10MB (10M x 8) FLASH PG-FBGA-516-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Quad-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.53K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-FBGA-516-1 | |
Package / Case | 516-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €34.12026 | €17,060.13 |
| Unit Price without VAT: | €34.12026 |
|---|---|
| Unit Price with VAT: | €40.94431 |

