
TC389QP160F300SADKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC389QP160F300SADKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC389QP160F300SADKXUMA1 |
Description | IC MCU 32BIT 10MB FLASH 516FBGA |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Quad-Core 300MHz 10MB (10M x 8) FLASH PG-FBGA-516-1 |
Datasheet | Datasheet |
EDA/CAD Models | TC389QP160F300SADKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.53K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size 32-Bit Quad-Core | Supplier Device Package PG-FBGA-516-1 |
Speed 300MHz | Package / Case 516-FBGA |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |

