


TC224L16F133NACKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC224L16F133NACKXUMA1TR-ND - Tape & Reel (TR) 448-TC224L16F133NACKXUMA1CT-ND - Cut Tape (CT) 448-TC224L16F133NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC224L16F133NACKXUMA1 |
Description | IC MCU 32BIT 1MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
EDA/CAD Models | TC224L16F133NACKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 133MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-144-27 |
Peripherals DMA, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.13000 | €13.13 |
| 10 | €10.37700 | €103.77 |
| 25 | €9.69040 | €242.26 |
| 100 | €8.93470 | €893.47 |
| 250 | €8.86172 | €2,215.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.17886 | €8,178.86 |
| Unit Price without VAT: | €13.13000 |
|---|---|
| Unit Price with VAT: | €15.75600 |

