Parametric Equivalent



TC224L16F133FACLXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC224L16F133FACLXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC224L16F133FACLXUMA1 |
Description | IC MCU 32BIT 1MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
EDA/CAD Models | TC224L16F133FACLXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 150°C (TA) |
Speed 133MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-144-27 |
Peripherals DMA, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC224L16F133NACLXUMA1 | Infineon Technologies | 0 | 448-TC224L16F133NACLXUMA1TR-ND | €8.63398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.32716 | €7,327.16 |
| Unit Price without VAT: | €7.32716 |
|---|---|
| Unit Price with VAT: | €8.79259 |


