Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1782F320F180HRBAKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1782F320F180HRBAKXUMA2TR-ND - Tape & Reel (TR) 448-TC1782F320F180HRBAKXUMA2CT-ND - Cut Tape (CT) 448-TC1782F320F180HRBAKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1782F320F180HRBAKXUMA2 |
Description | IC MCU 32BIT 2.5MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-2 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 176K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.17V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 32x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, FlexRay, MLI, MSC, SSC | Supplier Device Package PG-LQFP-176-2 |
Peripherals DMA, POR, WDT | Package / Case 176-LQFP |
Number of I/O 86 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1782F320F180HRBAKXUMA1 | Infineon Technologies | 0 | 448-TC1782F320F180HRBAKXUMA1TR-ND | €16.88896 | Parametric Equivalent |
| TC1782N320F180HLBAKXUMA1 | Infineon Technologies | 0 | 448-TC1782N320F180HLBAKXUMA1TR-ND | €0.00000 | Parametric Equivalent |
| TC1782N320F180HRBAKXUMA1 | Infineon Technologies | 0 | 448-TC1782N320F180HRBAKXUMA1TR-ND | €13.89752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.63000 | €21.63 |
| 10 | €17.39400 | €173.94 |
| 25 | €16.33640 | €408.41 |
| 100 | €16.07390 | €1,607.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €16.07394 | €8,036.97 |
| Unit Price without VAT: | €21.63000 |
|---|---|
| Unit Price with VAT: | €25.95600 |


