
STK12C68-PF25I | |
|---|---|
DigiKey Part Number | STK12C68-PF25I-ND |
Manufacturer | |
Manufacturer Product Number | STK12C68-PF25I |
Description | IC NVSRAM 64KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 25 ns 28-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

