SPW12N50C3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: €5.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.87418
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €5.57000
Datasheet

Similar


STMicroelectronics
In Stock: 778
Unit Price: €4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 502
Unit Price: €4.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.20622
Datasheet

Similar


STMicroelectronics
In Stock: 1.054
Unit Price: €4.36000
Datasheet
N-Channel 560 V 11.6A (Tc) 125W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW12N50C3FKSA1

DigiKey Part Number
SPW12N50C3FKSA1-ND
Manufacturer
Manufacturer Product Number
SPW12N50C3FKSA1
Description
MOSFET N-CH 560V 11.6A TO247-3
Customer Reference
Detailed Description
N-Channel 560 V 11.6A (Tc) 125W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
560 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3.9V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 141 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

141In Stock
Ships from Rochester Electronics, LLC