SPP03N60S5HKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.500
Unit Price: €3.53000
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: €2.35000
Datasheet

Similar


STMicroelectronics
In Stock: 1.074
Unit Price: €1.63000
Datasheet
N-Channel 600 V 3.2A (Tc) 38W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP03N60S5HKSA1

DigiKey Part Number
SPP03N60S5HKSA1-ND
Manufacturer
Manufacturer Product Number
SPP03N60S5HKSA1
Description
MOSFET N-CH 600V 3.2A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 3.2A (Tc) 38W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5.5V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes