SPD07N60C3BTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.194
Unit Price: €2.57000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.873
Unit Price: €2.37000
Datasheet

Similar


STMicroelectronics
In Stock: 3.552
Unit Price: €1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 3.090
Unit Price: €3.24000
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: €2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 427
Unit Price: €4.02000
Datasheet

Similar


STMicroelectronics
In Stock: 118
Unit Price: €1.88000
Datasheet

Similar


STMicroelectronics
In Stock: 3.353
Unit Price: €1.49000
Datasheet

Similar


STMicroelectronics
In Stock: 3.610
Unit Price: €1.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2.312
Unit Price: €2.75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.986
Unit Price: €2.88000
Datasheet
N-Channel 650 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD07N60C3BTMA1

DigiKey Part Number
SPD07N60C3BTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD07N60C3BTMA1
Description
MOSFET N-CH 650V 7.3A TO252-3
Customer Reference
Detailed Description
N-Channel 650 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.9V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes