SPD01N60C3BTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 285
Unit Price: €1.34000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.91000
Datasheet

Similar


STMicroelectronics
In Stock: 2.154
Unit Price: €1.43000
Datasheet

Similar


STMicroelectronics
In Stock: 2.202
Unit Price: €1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 484
Unit Price: €1.27000
Datasheet
N-Channel 650 V 800mA (Tc) 11W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD01N60C3BTMA1

DigiKey Part Number
SPD01N60C3BTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD01N60C3BTMA1
Description
MOSFET N-CH 650V 800MA TO252-3
Customer Reference
Detailed Description
N-Channel 650 V 800mA (Tc) 11W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
11W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes