
SLF9630ID1XFSA2 | |
|---|---|
DigiKey Part Number | SLF9630ID1XFSA2-ND |
Manufacturer | |
Manufacturer Product Number | SLF9630ID1XFSA2 |
Description | TRANSPORT TICKETING |
Customer Reference | |
Detailed Description | 16-Bit - Security Microcontroller IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | 16-Bit | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | ISO7816 | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

