
SLB9672XU20FW1523XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9672XU20FW1523XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672XU20FW1523XTMA1CT-ND - Cut Tape (CT) 448-SLB9672XU20FW1523XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9672XU20FW1523XTMA1 |
Description | SECURITY CONTROLLER OPTIGA TPM S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32-Bit - Embedded Security Trusted Computing Microcontroller IC NVSRAM 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLB9672XU20FW1523XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Security Trusted Computing | |
Core Processor | 32-Bit | |
Program Memory Type | NVSRAM | |
Controller Series | SLB 9672 | |
RAM Size | 51K x 8 | |
Interface | SPI | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.77000 | €27.70 |
| 25 | €2.54840 | €63.71 |
| 100 | €2.30460 | €230.46 |
| 250 | €2.18832 | €547.08 |
| 500 | €2.11830 | €1,059.15 |
| 1.000 | €2.06063 | €2,060.63 |
| 2.500 | €1.99977 | €4,999.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.96309 | €9,815.45 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |





