32-Bit OPTIGA™ TPM Embedded Security Trusted Computing Microcontroller IC NVSRAM 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB9672AU20FW1613XTMA1

DigiKey Part Number
448-SLB9672AU20FW1613XTMA1TR-ND - Tape & Reel (TR)
448-SLB9672AU20FW1613XTMA1CT-ND - Cut Tape (CT)
448-SLB9672AU20FW1613XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLB9672AU20FW1613XTMA1
Description
OPTIGA TPM SLB9672 FW17
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32-Bit OPTIGA™ TPM Embedded Security Trusted Computing Microcontroller IC NVSRAM 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SLB9672AU20FW1613XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Embedded Security Trusted Computing
Core Processor
32-Bit
Program Memory Type
NVSRAM
Controller Series
SLB 9672
RAM Size
51KB
Interface
SPI
Number of I/O
3
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
PG-UQFN-32-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.50000€4.50
10€3.43400€34.34
25€3.16720€79.18
100€2.87430€287.43
250€2.73456€683.64
500€2.65030€1,325.15
1.000€2.58096€2,580.96
2.500€2.50776€6,269.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€2.46366€12,318.30
Manufacturers Standard Package
Unit Price without VAT:€4.50000
Unit Price with VAT:€5.40000