SLM9670AQ20FW1311XTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB9670VQ12FW641XUMA1

DigiKey Part Number
SLB9670VQ12FW641XUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLB9670VQ12FW641XUMA1
Description
SECURITY IC'S/AUTHENTICATION IC'
Customer Reference
Detailed Description
16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
16-Bit
Program Memory Type
NVM (6.8kB)
Controller Series
-
RAM Size
-
Interface
SPI
Number of I/O
1
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-32-13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.